

ADUM1286CRZ-RL7 | |
|---|---|
DigiKey Part Number | 505-ADUM1286CRZ-RL7TR-ND - Tape & Reel (TR) 505-ADUM1286CRZ-RL7CT-ND - Cut Tape (CT) 505-ADUM1286CRZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADUM1286CRZ-RL7 |
Description | DGTL ISOLTR 3KV 2CH GP 8-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 3000Vrms 2 Channel 100Mbps 25kV/µs CMTI 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ADUM1286CRZ-RL7 Models |
Category | Common Mode Transient Immunity (Min) 25kV/µs |
Mfr | Data Rate |
Series | Propagation Delay tpLH / tpHL (Max) 24ns, 24ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Pulse Width Distortion (Max) 2ns |
Part Status Active | Rise / Fall Time (Typ) 2.5ns, 2.5ns |
Technology Magnetic Coupling | Voltage - Supply 3V ~ 5.5V |
Type General Purpose | Operating Temperature -40°C ~ 125°C |
Isolated Power No | Mounting Type Surface Mount |
Number of Channels 2 | Package / Case |
Inputs - Side 1/Side 2 1/1 | Supplier Device Package 8-SOIC |
Channel Type Unidirectional | Base Product Number |
Voltage - Isolation |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADUM1281CRZ-RL7 | Analog Devices Inc. | 2,607 | 505-ADUM1281CRZ-RL7CT-ND | Fr.3.79000 | Parametric Equivalent |
| ADUM1281WCRZ | Analog Devices Inc. | 73 | ADUM1281WCRZ-ND | Fr.7.95000 | Parametric Equivalent |
| ADUM1286CRZ | Analog Devices Inc. | 5,471 | ADUM1286CRZ-ND | Fr.3.79000 | Parametric Equivalent |
| IL 511-3E | NVE Corp/Isolation Products | 788 | 390-IL511-3E-ND | Fr.5.41000 | Similar |
| ISO7321CQDQ1 | Texas Instruments | 300 | ISO7321CQDQ1-ND | Fr.7.75000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.3.79000 | Fr.3.79 |
| 10 | Fr.2.87900 | Fr.28.79 |
| 25 | Fr.2.65280 | Fr.66.32 |
| 100 | Fr.2.40320 | Fr.240.32 |
| 250 | Fr.2.28840 | Fr.572.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.2.15362 | Fr.2,153.62 |
| 2,000 | Fr.2.10507 | Fr.4,210.14 |
| 3,000 | Fr.2.08076 | Fr.6,242.28 |
| Unit Price without VAT: | Fr.3.79000 |
|---|---|
| Unit Price with VAT: | Fr.4.09699 |

