
ADUM3190WSRQZ-RL7 | |
|---|---|
DigiKey Part Number | 505-ADUM3190WSRQZ-RL7TR-ND - Tape & Reel (TR) 505-ADUM3190WSRQZ-RL7CT-ND - Cut Tape (CT) 505-ADUM3190WSRQZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADUM3190WSRQZ-RL7 |
Description | IC ISOLATOR 16QSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolator, Error Amplifier IC Shunt Regulators, Linear Power Supplies, Inverters, UPS 16-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADUM3190WSRQZ-RL7 Models |
Category | Mounting Type Surface Mount |
Manufacturer Analog Devices Inc. | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 16-SSOP (0.154", 3.90mm Width) |
Part Status Active | Supplier Device Package 16-QSOP |
Type Isolator, Error Amplifier | Base Product Number |
Applications Shunt Regulators, Linear Power Supplies, Inverters, UPS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.3.95000 | Fr.3.95 |
| 10 | Fr.3.00500 | Fr.30.05 |
| 25 | Fr.2.76960 | Fr.69.24 |
| 100 | Fr.2.51080 | Fr.251.08 |
| 250 | Fr.2.39564 | Fr.598.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.2.25193 | Fr.2,251.93 |
| 2,000 | Fr.2.20157 | Fr.4,403.14 |
| 3,000 | Fr.2.17635 | Fr.6,529.05 |
| Unit Price without VAT: | Fr.3.95000 |
|---|---|
| Unit Price with VAT: | Fr.4.26995 |

