

ADUM3200BRZ-RL7 | |
---|---|
DigiKey Part Number | 505-ADUM3200BRZ-RL7TR-ND - Tape & Reel (TR) 505-ADUM3200BRZ-RL7CT-ND - Cut Tape (CT) 505-ADUM3200BRZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADUM3200BRZ-RL7 |
Description | DGTL ISOLTR 2.5KV 2CH GP 8-SOIC |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 2500Vrms 2 Channel 10Mbps 25kV/µs CMTI 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ADUM3200BRZ-RL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Magnetic Coupling | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 2 | |
Inputs - Side 1/Side 2 | 2/0 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 2500Vrms | |
Common Mode Transient Immunity (Min) | 25kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 50ns, 50ns | |
Pulse Width Distortion (Max) | 3ns | |
Rise / Fall Time (Typ) | 2.5ns, 2.5ns | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.4.82000 | Fr.4.82 |
10 | Fr.3.17400 | Fr.31.74 |
25 | Fr.2.74440 | Fr.68.61 |
100 | Fr.2.25890 | Fr.225.89 |
250 | Fr.2.02048 | Fr.505.12 |
500 | Fr.1.87386 | Fr.936.93 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | Fr.1.84000 | Fr.1,840.00 |
Unit Price without VAT: | Fr.4.82000 |
---|---|
Unit Price with VAT: | Fr.5.21042 |