

ADUM3482BRSZ-RL7 | |
|---|---|
DigiKey Part Number | ADUM3482BRSZ-RL7TR-ND - Tape & Reel (TR) ADUM3482BRSZ-RL7CT-ND - Cut Tape (CT) ADUM3482BRSZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADUM3482BRSZ-RL7 |
Description | DGTL ISOLTR 3.75KV 4CH GP 20SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 3750Vrms 4 Channel 25Mbps 25kV/µs CMTI 20-SSOP (0.209", 5.30mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ADUM3482BRSZ-RL7 Models |
Category | Common Mode Transient Immunity (Min) 25kV/µs |
Mfr | Data Rate |
Series | Propagation Delay tpLH / tpHL (Max) 33ns, 33ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Pulse Width Distortion (Max) 3ns |
Part Status Active | Rise / Fall Time (Typ) 2.5ns, 2.5ns |
Technology Magnetic Coupling | Voltage - Supply 1.8V ~ 5.5V, 3V ~ 5.5V |
Type General Purpose | Operating Temperature -40°C ~ 125°C |
Isolated Power No | Mounting Type Surface Mount |
Number of Channels 4 | Package / Case |
Inputs - Side 1/Side 2 2/2 | Supplier Device Package 20-SSOP |
Channel Type Unidirectional | Base Product Number |
Voltage - Isolation |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.5.59000 | Fr.5.59 |
| 10 | Fr.4.31000 | Fr.43.10 |
| 25 | Fr.3.98960 | Fr.99.74 |
| 100 | Fr.3.63740 | Fr.363.74 |
| 250 | Fr.3.52792 | Fr.881.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | Fr.3.36814 | Fr.1,684.07 |
| 1,000 | Fr.3.28479 | Fr.3,284.79 |
| 1,500 | Fr.3.24305 | Fr.4,864.58 |
| Unit Price without VAT: | Fr.5.59000 |
|---|---|
| Unit Price with VAT: | Fr.6.04279 |

