
ADV3202ASWZ | |
---|---|
DigiKey Part Number | ADV3202ASWZ-ND |
Manufacturer | |
Manufacturer Product Number | ADV3202ASWZ |
Description | IC CROSSPOINT SWIT 32X16 176LQFP |
Customer Reference | |
Detailed Description | Video Switch IC 1 Channel 176-LQFP-EP (24x24) |
Datasheet | Datasheet |
EDA/CAD Models | ADV3202ASWZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Discontinued at Digi-Key | |
Applications | Video | |
Multiplexer/Demultiplexer Circuit | 32:16 | |
Switch Circuit | - | |
Number of Channels | 1 | |
On-State Resistance (Max) | - | |
Voltage - Supply, Single (V+) | 5V | |
Voltage - Supply, Dual (V±) | ±2.5V, 3.3V | |
-3db Bandwidth | 300MHz | |
Features | Buffered, RGB | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 176-LQFP Exposed Pad | |
Supplier Device Package | 176-LQFP-EP (24x24) | |
Base Product Number |