8-LFCSP-WD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADV3219ACPZ-R7

DigiKey Part Number
505-ADV3219ACPZ-R7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADV3219ACPZ-R7
Description
IC SWITCH SPDT X 1 8LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 2:1 8-LFCSP-WD (3x3)
Datasheet
 Datasheet
EDA/CAD Models
ADV3219ACPZ-R7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Switch Circuit
SPDT
Multiplexer/Demultiplexer Circuit
2:1
Number of Circuits
1
On-State Resistance (Max)
-
Channel-to-Channel Matching (ΔRon)
-
Voltage - Supply, Single (V+)
-
Voltage - Supply, Dual (V±)
±4.5V ~ 5.5V
Switch Time (Ton, Toff) (Max)
-
-3db Bandwidth
840MHz
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
0.6pF
Current - Leakage (IS(off)) (Max)
2µA (Typ)
Crosstalk
-70dB @ 100MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-WFDFN Exposed Pad, CSP
Supplier Device Package
8-LFCSP-WD (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500Fr.1.98000Fr.2,970.00
Manufacturers Standard Package
Unit Price without VAT:Fr.1.98000
Unit Price with VAT:Fr.2.14038