
| ADV7800BSTZ-80 | |
|---|---|
| DigiKey Part Number | ADV7800BSTZ-80-ND | 
| Manufacturer | |
| Manufacturer Product Number | ADV7800BSTZ-80 | 
| Description | IC VIDEO DECODER 176LQFP | 
| Customer Reference | |
| Detailed Description | Video Decoder, Digitizer, Filter IC Serial NTSC, PAL, SECAM 176-LQFP (24x24) Package | 
| Datasheet | Datasheet | 
| EDA/CAD Models | ADV7800BSTZ-80 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Analog Devices Inc. | |
| Series | - | |
| Packaging | Tray | |
| Part Status | Obsolete | |
| Function | Decoder, Digitizer, Filter | |
| Applications | HDTV | |
| Standards | NTSC, PAL, SECAM | |
| Control Interface | Serial | |
| Voltage - Supply | 1.75V ~ 1.85V | |
| Mounting Type | Surface Mount | |
| Package / Case | 176-LQFP | |
| Supplier Device Package | 176-LQFP (24x24) | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland