LTC3644IY-2#TRPBF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: Fr.4.14843
Datasheet
Buck Switching Regulator IC Positive Adjustable 0.6V 4 Output 1.25A, 1.25A, 1.25A, 1.25A 36-FBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC3644IY-2#TRPBF

DigiKey Part Number
505-LTC3644IY-2#TRPBFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC3644IY-2#TRPBF
Description
IC REG BUCK ADJ QUAD 36BGA
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 4 Output 1.25A, 1.25A, 1.25A, 1.25A 36-FBGA
Datasheet
 Datasheet
EDA/CAD Models
LTC3644IY-2#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
17V
Packaging
Tape & Reel (TR)
Current - Output
Part Status
Active
Frequency - Switching
2.25MHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
4
Supplier Device Package
36-BGA (5x5)
Voltage - Input (Min)
2.7V
Base Product Number
Voltage - Input (Max)
17V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LTC3644EY-2#TRPBFAnalog Devices Inc.0505-LTC3644EY-2#TRPBFTR-NDFr.4.14843Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500Fr.4.54920Fr.11,373.00
Manufacturers Standard Package
Unit Price without VAT:Fr.4.54920
Unit Price with VAT:Fr.4.91769