

ADXL363BCCZ-RL7 | |
|---|---|
DigiKey Part Number | 505-ADXL363BCCZ-RL7TR-ND - Tape & Reel (TR) 505-ADXL363BCCZ-RL7CT-ND - Cut Tape (CT) 505-ADXL363BCCZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADXL363BCCZ-RL7 |
Description | ACCELEROMETER 2-8G SPI 16LGA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Accelerometer X, Y, Z Axis ±2g, 4g, 8g 3.25Hz ~ 200Hz 16-LGA (3x3.25) |
Datasheet | Datasheet |
EDA/CAD Models | ADXL363BCCZ-RL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Digital | |
Axis | X, Y, Z | |
Acceleration Range | ±2g, 4g, 8g | |
Sensitivity (LSB/g) | 1000 (±2g) ~ 250 (±8g) | |
Sensitivity (mV/g) | - | |
Bandwidth | 3.25Hz ~ 200Hz | |
Output Type | SPI | |
Voltage - Supply | 1.6V ~ 3.5V | |
Features | Adjustable Bandwidth, Sleep Mode, Temperature Sensor | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TFLGA | |
Supplier Device Package | 16-LGA (3x3.25) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.7.54000 | Fr.7.54 |
| 5 | Fr.6.82000 | Fr.34.10 |
| 10 | Fr.6.55200 | Fr.65.52 |
| 25 | Fr.6.23280 | Fr.155.82 |
| 50 | Fr.6.01420 | Fr.300.71 |
| 100 | Fr.5.81400 | Fr.581.40 |
| 500 | Fr.5.74056 | Fr.2,870.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | Fr.5.17833 | Fr.7,767.49 |
| Unit Price without VAT: | Fr.7.54000 |
|---|---|
| Unit Price with VAT: | Fr.8.15074 |


