DC1089B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC1089B

DigiKey Part Number
DC1089B-ND
Manufacturer
Manufacturer Product Number
DC1089B
Description
EVAL BOARD FOR LT3502A
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LT3502A - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Active
Main Purpose
DC/DC, Step Down
Outputs and Type
1 Non-Isolated Output
Power - Output
-
Voltage - Output
5V
Current - Output
500mA
Voltage - Input
7V ~ 40V
Regulator Topology
Buck
Frequency - Switching
2.25MHz
Contents
Board(s)
Utilized IC / Part
LT3502A
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CHF
Box
QuantityUnit PriceExt Price
1Fr.71.34000Fr.71.34
Manufacturers Standard Package
Unit Price without VAT:Fr.71.34000
Unit Price with VAT:Fr.77.11854