
DC1974A-B | |
|---|---|
DigiKey Part Number | DC1974A-B-ND |
Manufacturer | |
Manufacturer Product Number | DC1974A-B |
Description | DEMO BOARD LTC2123 14BIT 250MSPS |
Customer Reference | |
Detailed Description | LTC2123 - 14 Bit 250M Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Category | Data Interface JESD204B, Serial |
Manufacturer Analog Devices Inc. | Input Range 1.5Vpp |
Packaging Bulk | Power (Typ) @ Conditions 864mW @ 250MSPS |
Part Status Obsolete | Utilized IC / Part LTC2123 |
Number of A/D Converters 2 | Contents Board(s) |
Number of Bits 14 | Base Product Number |
Sampling Rate (Per Second) 250M |



