
DC2631A-A | |
|---|---|
DigiKey Part Number | DC2631A-A-ND |
Manufacturer | |
Manufacturer Product Number | DC2631A-A |
Description | EVAL BOARD FOR LTC7852 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC7852 - 2 Non-Isolated Outputs DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 100A, 100A |
Manufacturer Analog Devices Inc. | Voltage - Input 7V ~ 14V |
Packaging Box | Regulator Topology Buck |
Part Status Active | Frequency - Switching 400kHz |
Main Purpose DC/DC, Step Down | Contents Board(s) |
Outputs and Type 2 Non-Isolated Outputs | Utilized IC / Part LTC7852 |
Voltage - Output 1V, 1.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.196.87000 | Fr.196.87 |
| Unit Price without VAT: | Fr.196.87000 |
|---|---|
| Unit Price with VAT: | Fr.212.81647 |

