
DC2622A | |
|---|---|
DigiKey Part Number | 505-DC2622A-ND |
Manufacturer | |
Manufacturer Product Number | DC2622A |
Description | EVAL BOARD FOR ADA4899-1 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADA4899-1 - 1 - Single Channels per IC Voltage Feedback Amplifier Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Channels per IC | 1 - Single | |
Amplifier Type | Voltage Feedback | |
Output Type | Single-Ended, Rail-to-Rail | |
Slew Rate | 310V/µs | |
-3db Bandwidth | 600MHz | |
Gain Bandwidth Product | - | |
Current - Output / Channel | 200mA | |
Current - Supply (Main IC) | 14.7mA | |
Voltage - Supply, Single/Dual (±) | 4.5V ~ 12V, ±2.25V ~ 6V | |
Utilized IC / Part | ADA4899-1 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.24.48000 | Fr.24.48 |
| Unit Price without VAT: | Fr.24.48000 |
|---|---|
| Unit Price with VAT: | Fr.26.46288 |



