
| HMC8415LP6GE | |
|---|---|
| DigiKey Part Number | 505-HMC8415LP6GE-ND | 
| Manufacturer | |
| Manufacturer Product Number | HMC8415LP6GE | 
| Description | IC AMP GPS 9GHZ-10.5GHZ 40LFCSP | 
| Manufacturer Standard Lead Time | 10 Weeks | 
| Customer Reference | |
| Detailed Description | RF Amplifier IC General Purpose 9GHz ~ 10.5GHz 40-LFCSP (6x6) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Analog Devices Inc. | |
| Series | - | |
| Packaging | Strip | |
| Part Status | Active | |
| Frequency | 9GHz ~ 10.5GHz | |
| P1dB | 46dBm | |
| Gain | 32.5dB | |
| Noise Figure | - | |
| RF Type | General Purpose | |
| Voltage - Supply | 28V | |
| Current - Supply | 1A | |
| Test Frequency | 9GHz ~ 10GHz | |
| Mounting Type | Surface Mount | |
| Package / Case | 40-VFQFN Exposed Pad, CSP | |
| Supplier Device Package | 40-LFCSP (6x6) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.504.51000 | Fr.504.51 | 
| Unit Price without VAT: | Fr.504.51000 | 
|---|---|
| Unit Price with VAT: | Fr.545.37531 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland