MAX32670-LR-ARDZ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MAX32670-LR-ARDZ

MAX32670-LR-ARDZ

DigiKey Part Number
175-MAX32670-LR-ARDZ-ND
Manufacturer
Manufacturer Product Number
MAX32670-LR-ARDZ
Description
LORA BASEBOARD USING MAX32670 AN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LR1110, MAX32670 - Transceiver; 802.11 b/g/n (Wi-Fi, WiFi, WLAN), GNSS (Beidou, GPS), LoRa® (LoRaWAN®) 800MHz ~ 960MHz Evaluation Board
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Box
Part Status
Active
Type
Transceiver; 802.11 b/g/n (Wi-Fi, WiFi, WLAN), GNSS (Beidou, GPS), LoRa® (LoRaWAN®)
Frequency
800MHz ~ 960MHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
LR1110, MAX32670
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CHF
Box
QuantityUnit PriceExt Price
1Fr.260.00000Fr.260.00
Manufacturers Standard Package
Unit Price without VAT:Fr.260.00000
Unit Price with VAT:Fr.281.06000