


EVAL-AD5445EBZ | |
|---|---|
DigiKey Part Number | EVAL-AD5445EBZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-AD5445EBZ |
Description | EVAL BOARD FOR AD5445 |
Customer Reference | |
Detailed Description | AD5445 - 12 Bit 20M Samples Per Second Digital to Analog Converter (DAC) Evaluation Board |
Datasheet | Datasheet |
Category | Data Interface Parallel |
Manufacturer Analog Devices Inc. | Settling Time 30ns |
Packaging Bulk | DAC Type Current |
Part Status Obsolete | Utilized IC / Part AD5445 |
Number of DAC's 1 | Contents Board(s) |
Number of Bits 12 | Base Product Number |
Sampling Rate (Per Second) 20M |



