
EVAL-ADF7XXXMB3Z | |
|---|---|
DigiKey Part Number | EVAL-ADF7XXXMB3Z-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-ADF7XXXMB3Z |
Description | BOARD MOTHER FOR ADF7XXX |
Customer Reference | |
Detailed Description | ADF7023 - Transceiver 433MHz, 868MHz Evaluation Board |
Datasheet | Datasheet |
Category | Frequency 433MHz, 868MHz |
Manufacturer Analog Devices Inc. | Contents Board(s), Cable(s) |
Packaging Box | Utilized IC / Part ADF7023 |
Part Status Discontinued at DigiKey | RF Frequency 433MHz, 868MHz |
Type Transceiver | Function Transceiver |

