
EVAL-ADUCM410QSPZ | |
|---|---|
DigiKey Part Number | 505-EVAL-ADUCM410QSPZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-ADUCM410QSPZ |
Description | BGA EVALUATION BOARD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADuCM410 QuickStart™ PLUS - ARM® Cortex®-M33 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Platform |
Mfr | Utilized IC / Part ADuCM410 |
Packaging Bulk | Mounting Type Fixed |
Part Status Active | Contents Board(s) |
Type MCU 32-Bit | Suggested Programming Environment IAR EW, Keil µVision |
Core Processor ARM® Cortex®-M33 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.259.39000 | Fr.259.39 |
| Unit Price without VAT: | Fr.259.39000 |
|---|---|
| Unit Price with VAT: | Fr.280.40059 |

