
HMC-XTB110-SX | |
|---|---|
DigiKey Part Number | 1127-3723-ND |
Manufacturer | |
Manufacturer Product Number | HMC-XTB110-SX |
Description | IC MULTI X3 PASSIVE DIE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF IC Frequency Multiplier Radar 23.3GHz ~ 30GHz Die |
Datasheet | Datasheet |
Category | RF Type Radar |
Manufacturer Analog Devices Inc. | Mounting Type Surface Mount |
Packaging Tray | Package / Case Die |
Part Status Active | Supplier Device Package Die |
Function Frequency Multiplier | Base Product Number |
Frequency 23.3GHz ~ 30GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | Fr.144.91000 | Fr.289.82 |
| 4 | Fr.139.59750 | Fr.558.39 |
| 6 | Fr.136.63500 | Fr.819.81 |
| 10 | Fr.133.04700 | Fr.1,330.47 |
| 14 | Fr.130.76929 | Fr.1,830.77 |
| 20 | Fr.128.42800 | Fr.2,568.56 |
| Unit Price without VAT: | Fr.144.91000 |
|---|---|
| Unit Price with VAT: | Fr.156.64771 |

