
| HMC1113LP5ETR | |
|---|---|
| DigiKey Part Number | 505-HMC1113LP5ETR-ND - Tape & Reel (TR) 505-HMC1113LP5ECT-ND - Cut Tape (CT) 505-HMC1113LP5EDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | HMC1113LP5ETR | 
| Description | IC MMIC I/Q DOWNCONVERTER 32SMD | 
| Manufacturer Standard Lead Time | 11 Weeks | 
| Customer Reference | |
| Detailed Description | RF IC Downconverter Radar 10GHz ~ 16GHz 32-QFN (5x5) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Analog Devices Inc. | |
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Function | Downconverter | |
| Frequency | 10GHz ~ 16GHz | |
| RF Type | Radar | |
| Secondary Attributes | - | |
| Mounting Type | Surface Mount | |
| Package / Case | 32-VFQFN Exposed Pad | |
| Supplier Device Package | 32-QFN (5x5) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.66.21000 | Fr.66.21 | 
| 10 | Fr.58.19000 | Fr.581.90 | 
| 25 | Fr.55.41640 | Fr.1,385.41 | 
| 100 | Fr.51.61900 | Fr.5,161.90 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 500 | Fr.45.82000 | Fr.22,910.00 | 
| Unit Price without VAT: | Fr.66.21000 | 
|---|---|
| Unit Price with VAT: | Fr.71.57301 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland