
HMC264LM3TR | |
|---|---|
DigiKey Part Number | 505-HMC264LM3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HMC264LM3TR |
Description | IC MIXER SUB-HARMONIC CERAMIC |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | RF Mixer IC 20GHz ~ 30GHz 6-SMT (5.08x5.08) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
RF Type | - | |
Frequency | 20GHz ~ 30GHz | |
Number of Mixers | 1 | |
Gain | - | |
Noise Figure | 9dB | |
Secondary Attributes | - | |
Current - Supply | 28mA | |
Voltage - Supply | 3V ~ 4V | |
Mounting Type | Surface Mount | |
Package / Case | 6-TQFN Exposed Pad | |
Supplier Device Package | 6-SMT (5.08x5.08) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | Fr.156.89350 | Fr.15,689.35 |
| Unit Price without VAT: | Fr.156.89350 |
|---|---|
| Unit Price with VAT: | Fr.169.60187 |

