HMC578LC3BTR-R5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC338LC3BTR

DigiKey Part Number
505-HMC338LC3BTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HMC338LC3BTR
Description
IC MIXER SUB-HARMONIC 12SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
RF Mixer IC VSAT 24GHz ~ 34GHz 12-SMT (3x3)
Datasheet
 Datasheet
EDA/CAD Models
HMC338LC3BTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
RF Type
VSAT
Frequency
24GHz ~ 34GHz
Number of Mixers
1
Gain
-
Noise Figure
-
Secondary Attributes
-
Current - Supply
31mA
Voltage - Supply
3V ~ 4V
Mounting Type
Surface Mount
Package / Case
12-VFQFN Exposed Pad
Supplier Device Package
12-SMT (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
100Fr.40.79450Fr.4,079.45
200Fr.39.40505Fr.7,881.01
Manufacturers Standard Package
Unit Price without VAT:Fr.40.79450
Unit Price with VAT:Fr.44.09885