
HMC363-SX | |
|---|---|
DigiKey Part Number | 505-HMC363-SX-ND |
Manufacturer | |
Manufacturer Product Number | HMC363-SX |
Description | IC FREQ DIVID DC-10GHZ DIE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF IC Divide-by-8 DBS, VSAT 0Hz ~ 12GHz Die |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Divide-by-8 | |
Frequency | 0Hz ~ 12GHz | |
RF Type | DBS, VSAT | |
Secondary Attributes | - | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | Die | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | Fr.70.17500 | Fr.140.35 |
| 4 | Fr.67.50500 | Fr.270.02 |
| 6 | Fr.66.01500 | Fr.396.09 |
| 10 | Fr.64.21000 | Fr.642.10 |
| 14 | Fr.63.06429 | Fr.882.90 |
| 20 | Fr.61.88550 | Fr.1,237.71 |
| 50 | Fr.59.01980 | Fr.2,950.99 |
| 100 | Fr.56.99940 | Fr.5,699.94 |
| Unit Price without VAT: | Fr.70.17500 |
|---|---|
| Unit Price with VAT: | Fr.75.85918 |

