Similar



HMC398QS16GETR | |
|---|---|
DigiKey Part Number | HMC398QS16GETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HMC398QS16GETR |
Description | IC MMIC VCO KU-BAND X8 16QSOP |
Customer Reference | |
Detailed Description | RF IC VCO Ku-Band, VSAT 14GHz ~ 15GHz Divide by 8 16-QSOP-EP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | VCO | |
Frequency | 14GHz ~ 15GHz | |
RF Type | Ku-Band, VSAT | |
Secondary Attributes | Divide by 8 | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 16-QSOP-EP | |
Base Product Number |


