


HMC450QS16GE | |
---|---|
DigiKey Part Number | 505-HMC450QS16GE-ND |
Manufacturer | |
Manufacturer Product Number | HMC450QS16GE |
Description | IC RF AMP GPS 800MHZ-1GHZ 16QSOP |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 800MHz ~ 1GHz 16-QSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | HMC450QS16GE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Last Time Buy | |
Frequency | 800MHz ~ 1GHz | |
P1dB | 26.5dBm | |
Gain | 26dB | |
Noise Figure | 8dB | |
RF Type | General Purpose | |
Voltage - Supply | 5V | |
Current - Supply | 310mA | |
Test Frequency | 900MHz | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 16-QSOP-EP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
71 | Fr.9.35577 | Fr.664.26 |
Unit Price without VAT: | Fr.9.35577 |
---|---|
Unit Price with VAT: | Fr.10.11359 |