
HMC475ST89E | |
|---|---|
DigiKey Part Number | 1127-2975-ND |
Manufacturer | |
Manufacturer Product Number | HMC475ST89E |
Description | IC AMP CELLULAR 0HZ-4.5GHZ SOT89 |
Customer Reference | |
Detailed Description | RF Amplifier IC Cellular, CATV 0Hz ~ 4.5GHz SOT-89 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Obsolete | |
Frequency | 0Hz ~ 4.5GHz | |
P1dB | 22dBm | |
Gain | 21.5dB | |
Noise Figure | 3.8dB | |
RF Type | Cellular, CATV | |
Voltage - Supply | 8V ~ 12V | |
Current - Supply | 110mA | |
Test Frequency | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89 | |
Base Product Number |

