
HMC539ALP3ETR | |
|---|---|
DigiKey Part Number | 1127-3327-2-ND - Tape & Reel (TR) 1127-3327-1-ND - Cut Tape (CT) 1127-3327-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMC539ALP3ETR |
Description | RF ATTENUATOR 8DB 16QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 8dB 0 Hz ~ 4 GHz 16-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | HMC539ALP3ETR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Attenuation Value | 8dB | |
Frequency Range | 0 Hz ~ 4 GHz | |
Power (Watts) | - | |
Package / Case | 16-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.9.26000 | Fr.9.26 |
| 10 | Fr.8.04600 | Fr.80.46 |
| 25 | Fr.7.62440 | Fr.190.61 |
| 100 | Fr.7.04560 | Fr.704.56 |
| 250 | Fr.6.69908 | Fr.1,674.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | Fr.6.45456 | Fr.3,227.28 |
| 1,000 | Fr.6.22432 | Fr.6,224.32 |
| Unit Price without VAT: | Fr.9.26000 |
|---|---|
| Unit Price with VAT: | Fr.10.01006 |


