
HMC578-SX | |
|---|---|
DigiKey Part Number | 505-HMC578-SX-ND |
Manufacturer | |
Manufacturer Product Number | HMC578-SX |
Description | IC MULTI X2 ACTIVE DIE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF IC Frequency Multiplier DBS, VSAT 24GHz ~ 33GHz Die |
Datasheet | Datasheet |
EDA/CAD Models | HMC578-SX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Frequency Multiplier | |
Frequency | 24GHz ~ 33GHz | |
RF Type | DBS, VSAT | |
Secondary Attributes | - | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | Die | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | $101.71500 | $203.43 |
| 4 | $96.47500 | $385.90 |
| Unit Price without VAT: | $101.71500 |
|---|---|
| Unit Price with VAT: | $109.95392 |

