HMC660LC4B is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 1
Unit Price: Fr.379.92000
Datasheet
24- QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC660LC4B

DigiKey Part Number
1127-1696-ND
Manufacturer
Manufacturer Product Number
HMC660LC4B
Description
IC RF AMP GPS 20MHZ-4.5GHZ 24QFN
Customer Reference
Detailed Description
RF Amplifier IC General Purpose 20MHz ~ 4.5GHz 24-QFN (4x4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Strip
Part Status
Obsolete
Frequency
20MHz ~ 4.5GHz
P1dB
-
Gain
-
Noise Figure
-
RF Type
General Purpose
Voltage - Supply
4.75V ~ 6.3V
Current - Supply
84mA
Test Frequency
-
Mounting Type
Surface Mount
Package / Case
24-TFQFN Exposed Pad
Supplier Device Package
24-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes