Similar

HMC843LC4BTR | |
|---|---|
DigiKey Part Number | 1127-1244-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HMC843LC4BTR |
Description | IC AND/NAND/NOR/OR GATE 24CSMT |
Customer Reference | |
Detailed Description | AND/NAND/NOR/OR GATE Configurable 1 Circuit 4 Input 24-CSMT (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | HMC843LC4BTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Logic Type | AND/NAND/NOR/OR GATE | |
Number of Circuits | 1 | |
Number of Inputs | 4 | |
Schmitt Trigger Input | No | |
Output Type | Differential, Single-Ended | |
Current - Output High, Low | - | |
Voltage - Supply | -3.13V ~ -3.47V | |
Operating Temperature | -40°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-TFCQFN Exposed Pad | |
Supplier Device Package | 24-CSMT (4x4) | |
Base Product Number |


