


HMCAD1100 | |
---|---|
DigiKey Part Number | 1127-1634-ND |
Manufacturer | |
Manufacturer Product Number | HMCAD1100 |
Description | IC ADC 12, 13BIT PIPELINED 64QFN |
Customer Reference | |
Detailed Description | 12, 13 Bit Analog to Digital Converter 8 Input 8 Pipelined 64-SMT (9x9) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Number of Bits | 12, 13 | |
Sampling Rate (Per Second) | 20M, 40M, 50M | |
Number of Inputs | 8 | |
Input Type | Differential | |
Data Interface | LVDS - Serial | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 8 | |
Architecture | Pipelined | |
Reference Type | Internal | |
Voltage - Supply, Analog | 1.7V ~ 2V | |
Voltage - Supply, Digital | 1.7V ~ 2V | |
Features | Simultaneous Sampling | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 64-VFQFN Exposed Pad | |
Supplier Device Package | 64-SMT (9x9) | |
Mounting Type | Surface Mount |