LT1056CN8 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 197
Unit Price: Fr.4.51000
Datasheet

Similar


Texas Instruments
In Stock: 4,808
Unit Price: Fr.1.52000
Datasheet

Similar


Texas Instruments
In Stock: 801
Unit Price: Fr.1.00000
Datasheet

Similar


Texas Instruments
In Stock: 20
Unit Price: Fr.1.72000
Datasheet

Similar


Texas Instruments
In Stock: 1,654
Unit Price: Fr.0.50000
Datasheet

Similar


Texas Instruments
In Stock: 464
Unit Price: Fr.0.54000
Datasheet

Similar


Texas Instruments
In Stock: 2,473
Unit Price: Fr.0.62000
Datasheet

Similar


Texas Instruments
In Stock: 549
Unit Price: Fr.0.90000
Datasheet

Similar


Texas Instruments
In Stock: 9,284
Unit Price: Fr.0.37000
Datasheet

Similar


Texas Instruments
In Stock: 3,190
Unit Price: Fr.0.45000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: Fr.2.64643
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: Fr.2.84200
Datasheet

Similar


Texas Instruments
In Stock: 530
Unit Price: Fr.2.45000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: Fr.2.60000
Datasheet
J-FET Amplifier 1 Circuit 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
J-FET Amplifier 1 Circuit 8-PDIP
8 PDIP

LT1056CN8

DigiKey Part Number
LT1056CN8-ND
Manufacturer
Manufacturer Product Number
LT1056CN8
Description
IC OPAMP JFET 5.5MHZ 8DIP
Customer Reference
Detailed Description
J-FET Amplifier 1 Circuit 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
LT1056CN8 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
140 µV
Mfr
Current - Supply
5mA
Packaging
Tube
Voltage - Supply Span (Min)
10 V
Part Status
Discontinued at DigiKey
Voltage - Supply Span (Max)
36 V
Amplifier Type
Operating Temperature
0°C ~ 70°C
Number of Circuits
1
Mounting Type
Through Hole
Slew Rate
14V/µs
Package / Case
8-DIP (0.300", 7.62mm)
Gain Bandwidth Product
5.5 MHz
Supplier Device Package
8-PDIP
Current - Input Bias
30 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LT1056CN8#PBFAnalog Devices Inc.197LT1056CN8#PBF-NDFr.4.51000Direct
LF411CPTexas Instruments4,808296-26079-5-NDFr.1.52000Similar
TL061ACPTexas Instruments801296-7172-5-NDFr.1.00000Similar
TL061BCPTexas Instruments20296-34255-5-NDFr.1.72000Similar
TL061CPTexas Instruments1,654296-12942-5-NDFr.0.50000Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes