Direct

LT1078ISW | |
|---|---|
DigiKey Part Number | LT1078ISW-ND |
Manufacturer | |
Manufacturer Product Number | LT1078ISW |
Description | IC OPAMP GP 200KHZ 16SO |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1078ISW Models |
Category | Voltage - Input Offset 70 µV |
Mfr | Current - Supply 47µA (x2 Channels) |
Series | Voltage - Supply Span (Min) 2.2 V |
Packaging Tube | Voltage - Supply Span (Max) 30 V |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 85°C |
Amplifier Type | Mounting Type Surface Mount |
Number of Circuits 2 | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Slew Rate 0.1V/µs | Supplier Device Package 16-SO |
Gain Bandwidth Product 200 kHz | Base Product Number |
Current - Input Bias 6 nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1078ISW#PBF | Analog Devices Inc. | 0 | 505-LT1078ISW#PBF-ND | Fr.8.96702 | Direct |


