


LT1085IT-12#PBF | |
|---|---|
DigiKey Part Number | LT1085IT-12#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1085IT-12#PBF |
Description | IC REG LINEAR 12V 3A TO220-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 3A TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | LT1085IT-12#PBF Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 10 mA |
Packaging Tube | PSRR 60dB (120Hz) |
Part Status Active | Protection Features Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Through Hole |
Number of Regulators 1 | Package / Case TO-220-3 |
Voltage - Input (Max) 25V | Supplier Device Package TO-220-3 |
Voltage - Output (Min/Fixed) 12V | Base Product Number |
Voltage Dropout (Max) 1.5V @ 3A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.12.71000 | Fr.12.71 |
| 10 | Fr.10.06300 | Fr.100.63 |
| 50 | Fr.9.00580 | Fr.450.29 |
| 100 | Fr.8.67810 | Fr.867.81 |
| 250 | Fr.8.33240 | Fr.2,083.10 |
| 500 | Fr.8.12398 | Fr.4,061.99 |
| Unit Price without VAT: | Fr.12.71000 |
|---|---|
| Unit Price with VAT: | Fr.13.73951 |

