8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8-SOIC

LT1120ACS8#TRPBF

DigiKey Part Number
LT1120ACS8#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT1120ACS8#TRPBF
Description
IC REG LINEAR POS ADJ 125MA 8-SO
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 125mA 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LT1120ACS8#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
36V
Voltage - Output (Min/Fixed)
2.5V
Voltage - Output (Max)
Voltage Dropout (Max)
0.85V @ 125mA
Current - Output
Current - Quiescent (Iq)
40 µA
Current - Supply (Max)
20 mA
PSRR
-
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
0°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500Fr.4.44000Fr.11,100.00
Manufacturers Standard Package
Unit Price without VAT:Fr.4.44000
Unit Price with VAT:Fr.4.79964