Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



LT1121AHVCS8#TRPBF | |
|---|---|
DigiKey Part Number | 505-LT1121AHVCS8#TRPBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT1121AHVCS8#TRPBF |
Description | IC REG LINEAR POS ADJ 150MA 8-SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 150mA 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1121AHVCS8#TRPBF Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 50 µA |
Packaging Tape & Reel (TR) | Current - Supply (Max) 14 mA |
Part Status Active | PSRR 58dB (120Hz) |
Output Configuration | Control Features Enable |
Output Type | Protection Features Over Temperature, Reverse Polarity |
Number of Regulators 1 | Operating Temperature 0°C ~ 125°C |
Voltage - Input (Max) 30V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 3.75V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Output (Max) | Supplier Device Package 8-SO |
Voltage Dropout (Max) 0.7V @ 150mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1121ACS8#PBF | Analog Devices Inc. | 218 | LT1121ACS8#PBF-ND | Fr.6.34000 | Parametric Equivalent |
| LT1121ACS8#TRPBF | Analog Devices Inc. | 1,726 | LT1121ACS8#TRPBFCT-ND | Fr.6.34000 | Parametric Equivalent |
| LT1121AHVCS8#PBF | Analog Devices Inc. | 174 | LT1121AHVCS8#PBF-ND | Fr.7.49000 | Parametric Equivalent |
| LT1121CS8#PBF | Analog Devices Inc. | 702 | LT1121CS8#PBF-ND | Fr.5.35000 | Parametric Equivalent |
| LT1121CS8#TRPBF | Analog Devices Inc. | 622 | LT1121CS8#TRPBFCT-ND | Fr.5.35000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | Fr.4.39106 | Fr.10,977.65 |
| Unit Price without VAT: | Fr.4.39106 |
|---|---|
| Unit Price with VAT: | Fr.4.74674 |


