Parametric Equivalent



LT1175MPS8-5#TRPBF | |
|---|---|
DigiKey Part Number | LT1175MPS8-5#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT1175MPS8-5#TRPBF |
Description | IC REG LINEAR -5V 500MA 8-SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Fixed 1 Output 500mA 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1175MPS8-5#TRPBF Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 80 µA |
Packaging Tape & Reel (TR) | PSRR 60db ~ 15dB (1kHz ~ 100kHz) |
Part Status Active | Control Features Current Limit, Enable |
Output Configuration | Operating Temperature -55°C ~ 125°C (TJ) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Input (Max) -20V | Supplier Device Package 8-SO |
Voltage - Output (Min/Fixed) -5V | Base Product Number |
Voltage Dropout (Max) 0.7V @ 500mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1175MPS8-5#PBF | Analog Devices Inc. | 97 | LT1175MPS8-5#PBF-ND | Fr.20.59000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | Fr.13.06672 | Fr.32,666.80 |
| Unit Price without VAT: | Fr.13.06672 |
|---|---|
| Unit Price with VAT: | Fr.14.12512 |


