Direct



LT1227CN8 | |
|---|---|
DigiKey Part Number | LT1227CN8-ND |
Manufacturer | |
Manufacturer Product Number | LT1227CN8 |
Description | IC VIDEO CURRNT FEEDBCK AMP 8DIP |
Customer Reference | |
Detailed Description | Video Amp 1 Current Feedback 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LT1227CN8 Models |
Category | Current - Supply 10 mA |
Manufacturer Analog Devices Inc. | Current - Output / Channel 60 mA |
Packaging Tube | Voltage - Supply, Single/Dual (±) 4V ~ 30V, ±2V ~ 15V |
Part Status Discontinued at DigiKey | Mounting Type Through Hole |
Applications Current Feedback | Package / Case 8-DIP (0.300", 7.62mm) |
Number of Circuits 1 | Supplier Device Package 8-PDIP |
-3db Bandwidth 140 MHz | Base Product Number |
Slew Rate 1100V/µs |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1227CN8#PBF | Analog Devices Inc. | 0 | LT1227CN8#PBF-ND | Fr.7.46000 | Direct |


