

LT1248IN#PBF | |
---|---|
DigiKey Part Number | LT1248IN#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1248IN#PBF |
Description | IC PFC CTR AV CURR 300KHZ 16DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | PFC IC Average Current 300kHz 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LT1248IN#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Mode | Average Current | |
Frequency - Switching | 300kHz | |
Current - Startup | 250 µA | |
Voltage - Supply | 15.5V ~ 27V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.11.75000 | Fr.11.75 |
10 | Fr.8.17900 | Fr.81.79 |
25 | Fr.7.24720 | Fr.181.18 |
100 | Fr.6.19360 | Fr.619.36 |
250 | Fr.6.12000 | Fr.1,530.00 |
Unit Price without VAT: | Fr.11.75000 |
---|---|
Unit Price with VAT: | Fr.12.70175 |