


LT1249CN8#PBF | |
---|---|
DigiKey Part Number | LT1249CN8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1249CN8#PBF |
Description | IC PFC CTR AVER CURR 100KHZ 8DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | PFC IC Average Current 100kHz 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LT1249CN8#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Mode | Average Current | |
Frequency - Switching | 100kHz | |
Current - Startup | 250 µA | |
Voltage - Supply | 15.5V ~ 27V | |
Operating Temperature | 0°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.9.78000 | Fr.9.78 |
10 | Fr.6.73000 | Fr.67.30 |
50 | Fr.5.44340 | Fr.272.17 |
100 | Fr.5.03290 | Fr.503.29 |
250 | Fr.4.80000 | Fr.1,200.00 |
Unit Price without VAT: | Fr.9.78000 |
---|---|
Unit Price with VAT: | Fr.10.57218 |