Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

LT1281ACSW#TR | |
|---|---|
DigiKey Part Number | LT1281ACSW#TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT1281ACSW#TR |
Description | IC TXRX 5V RS232 DUAL LP 16-SOIC |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1281ACSW#TR Models |
Category | Receiver Hysteresis 400 mV |
Manufacturer Analog Devices Inc. | Data Rate 250KBd |
Packaging Tape & Reel (TR) | Voltage - Supply 4.5V ~ 5.5V |
Part Status Discontinued at DigiKey | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 16-SO |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1281ACSW#TRPBF | Analog Devices Inc. | 0 | LT1281ACSW#TRPBF-ND | Fr.5.18238 | Direct |
| ADM232AARWZ | Analog Devices Inc. | 441 | 505-ADM232AARWZ-ND | Fr.5.59000 | Similar |
| ADM232AARWZ-REEL | Analog Devices Inc. | 2,678 | ADM232AARWZ-REELCT-ND | Fr.5.59000 | Similar |
| MAX202CSE+ | Analog Devices Inc./Maxim Integrated | 1,957 | MAX202CSE+-ND | Fr.5.30000 | Similar |
| MAX202CSE+T | Analog Devices Inc./Maxim Integrated | 5,910 | MAX202CSE+TCT-ND | Fr.5.08000 | Similar |






