LT1363CN8 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 130
Unit Price: Fr.7.46000
Datasheet

Similar


Texas Instruments
In Stock: 400
Unit Price: Fr.6.89000
Datasheet
Voltage Feedback Amplifier 1 Circuit 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Voltage Feedback Amplifier 1 Circuit 8-PDIP
8 PDIP

LT1363CN8

DigiKey Part Number
LT1363CN8-ND
Manufacturer
Manufacturer Product Number
LT1363CN8
Description
IC OPAMP VFB 70MHZ 8DIP
Customer Reference
Detailed Description
Voltage Feedback Amplifier 1 Circuit 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
LT1363CN8 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
500 µV
Mfr
Current - Supply
6.3mA
Series
Current - Output / Channel
60 mA
Packaging
Tube
Voltage - Supply Span (Min)
5 V
Part Status
Discontinued at DigiKey
Voltage - Supply Span (Max)
36 V
Amplifier Type
Operating Temperature
0°C ~ 70°C
Number of Circuits
1
Mounting Type
Through Hole
Slew Rate
1000V/µs
Package / Case
8-DIP (0.300", 7.62mm)
Gain Bandwidth Product
70 MHz
Supplier Device Package
8-PDIP
Current - Input Bias
600 nA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LT1363CN8#PBFAnalog Devices Inc.130LT1363CN8#PBF-NDFr.7.46000Direct
LM7171BIN/NOPBTexas Instruments400LM7171BIN/NOPB-NDFr.6.89000Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes