Parametric Equivalent
Parametric Equivalent

LT1399IS#TRPBF | |
|---|---|
DigiKey Part Number | LT1399IS#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT1399IS#TRPBF |
Description | IC OPAMP CFA 3 CIRCUIT 16SO |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 3 Circuit 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1399IS#TRPBF Models |
Category | Voltage - Input Offset 1.5 mV |
Mfr | Current - Supply 4.6mA (x3 Channels) |
Series | Current - Output / Channel 80 mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 4 V |
Part Status Active | Voltage - Supply Span (Max) 12 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 3 | Mounting Type Surface Mount |
Slew Rate 800V/µs | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 300 MHz | Supplier Device Package 16-SO |
-3db Bandwidth 300 MHz | Base Product Number |
Current - Input Bias 10 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1399IS | Analog Devices Inc. | 0 | LT1399IS-ND | Fr.0.00000 | Parametric Equivalent |
| LT1399IS#PBF | Analog Devices Inc. | 10 | 505-LT1399IS#PBF-ND | Fr.8.44000 | Parametric Equivalent |
| LT1399IS#TR | Analog Devices Inc. | 0 | LT1399ISTR-ND | Fr.0.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | Fr.4.99155 | Fr.12,478.88 |
| Unit Price without VAT: | Fr.4.99155 |
|---|---|
| Unit Price with VAT: | Fr.5.39587 |


