Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1494CMS8#TRPBF

DigiKey Part Number
LT1494CMS8#TRPBFTR-ND - Tape & Reel (TR)
LT1494CMS8#TRPBFCT-ND - Cut Tape (CT)
LT1494CMS8#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT1494CMS8#TRPBF
Description
IC OPAMP GP 1 CIRCUIT 8MSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
LT1494CMS8#TRPBF Models
Product Attributes
Filter Similar Products
Category
Voltage - Input Offset
200 µV
Mfr
Current - Supply
1.4µA
Series
Current - Output / Channel
1.5 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
2.2 V
Part Status
Active
Voltage - Supply Span (Max)
36 V
Amplifier Type
Operating Temperature
0°C ~ 70°C
Number of Circuits
1
Mounting Type
Surface Mount
Output Type
Rail-to-Rail
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Slew Rate
0.001V/µs
Supplier Device Package
8-MSOP
Gain Bandwidth Product
2.7 kHz
Base Product Number
Current - Input Bias
25 pA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
OPA192IDGKRTexas Instruments1,900296-51491-1-NDFr.2.87000Similar
OPA192IDGKTTexas Instruments1,103296-42442-1-NDFr.3.38000Similar
In-Stock: 4,598
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.4.71000Fr.4.71
10Fr.3.61300Fr.36.13
25Fr.3.33760Fr.83.44
100Fr.3.03450Fr.303.45
250Fr.2.92008Fr.730.02
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500Fr.2.65565Fr.6,639.12
Manufacturers Standard Package
Unit Price without VAT:Fr.4.71000
Unit Price with VAT:Fr.5.09151