


LT1495CN8#PBF | |
|---|---|
DigiKey Part Number | LT1495CN8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1495CN8#PBF |
Description | IC OPAMP GP 2 CIRCUIT 8DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LT1495CN8#PBF Models |
Category | Voltage - Input Offset 200 µV |
Mfr | Current - Supply 1µA (x2 Channels) |
Series | Current - Output / Channel 1.5 mA |
Packaging Tube | Voltage - Supply Span (Min) 2.2 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 2 | Mounting Type Through Hole |
Output Type Rail-to-Rail | Package / Case 8-DIP (0.300", 7.62mm) |
Slew Rate 0.001V/µs | Supplier Device Package 8-PDIP |
Gain Bandwidth Product 2.7 kHz | Base Product Number |
Current - Input Bias 25 pA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.7.33000 | Fr.7.33 |
| 10 | Fr.5.69900 | Fr.56.99 |
| 50 | Fr.5.04680 | Fr.252.34 |
| 100 | Fr.4.84480 | Fr.484.48 |
| 250 | Fr.4.63156 | Fr.1,157.89 |
| 500 | Fr.4.50306 | Fr.2,251.53 |
| 1,000 | Fr.4.39728 | Fr.4,397.28 |
| Unit Price without VAT: | Fr.7.33000 |
|---|---|
| Unit Price with VAT: | Fr.7.92373 |

