20 PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 PDIP

LT1509IN#PBF

DigiKey Part Number
LT1509IN#PBF-ND
Manufacturer
Manufacturer Product Number
LT1509IN#PBF
Description
IC PFC CTR AV CURR 100KHZ 20DIP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
PFC IC Average Current 100kHz 20-PDIP
Datasheet
 Datasheet
EDA/CAD Models
LT1509IN#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Mode
Average Current
Frequency - Switching
100kHz
Voltage - Supply
27V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Through Hole
Package / Case
20-DIP (0.300", 7.62mm)
Supplier Device Package
20-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 93
Check for Additional Incoming Stock
All prices are in CHF
Tube
QuantityUnit PriceExt Price
1Fr.10.62000Fr.10.62
18Fr.6.77000Fr.121.86
36Fr.6.19833Fr.223.14
108Fr.5.47611Fr.591.42
252Fr.5.35000Fr.1,348.20
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:Fr.10.62000
Unit Price with VAT:Fr.11.48022