TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-220-3

LT1585CT-3.38#PBF

DigiKey Part Number
505-LT1585CT-3.38#PBF-ND
Manufacturer
Manufacturer Product Number
LT1585CT-3.38#PBF
Description
IC REG LINEAR 3.38V 4.6A TO220-3
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 4.6A TO-220-3
Datasheet
 Datasheet
EDA/CAD Models
LT1585CT-3.38#PBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
7V
Voltage - Output (Min/Fixed)
3.38V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1.4V @ 4A
Current - Output
PSRR
-
Control Features
-
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
0°C ~ 125°C
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Non-Cancelable/Non-Returnable
All prices are in CHF
Tube
QuantityUnit PriceExt Price
1Fr.10.77000Fr.10.77
10Fr.7.45000Fr.74.50
50Fr.6.05400Fr.302.70
100Fr.5.60830Fr.560.83
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:Fr.10.77000
Unit Price with VAT:Fr.11.64237