LT1587CM-3.3#TR is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 1,024
Unit Price: Fr.11.55000
Datasheet

Similar


Texas Instruments
In Stock: 1,245
Unit Price: Fr.2.82000
Datasheet

Similar


Texas Instruments
In Stock: 1,600
Unit Price: Fr.2.41000
Datasheet

Similar


Texas Instruments
In Stock: 8,079
Unit Price: Fr.2.39000
Datasheet

Similar


Texas Instruments
In Stock: 3,480
Unit Price: Fr.2.41000
Datasheet

Similar


Microchip Technology
In Stock: 686
Unit Price: Fr.2.66000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: Fr.2.66000
Datasheet

Similar


MaxLinear, Inc.
In Stock: 0
Unit Price: Fr.1.59000
Datasheet
DDPAK-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DDPAK-3

LT1587CM-3.3#TR

DigiKey Part Number
LT1587CM-3.3#TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT1587CM-3.3#TR
Description
IC REG LINEAR DDPAK-3
Customer Reference
Detailed Description
Linear Voltage Regulator IC 1 Output DDPAK-3
Datasheet
 Datasheet
EDA/CAD Models
LT1587CM-3.3#TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Number of Regulators
1
Current - Output
-
Operating Temperature
0°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-263-4, D2PAK (3 Leads + Tab), TO-263AA
Supplier Device Package
DDPAK-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types