
LT1636HS8#TRPBF | |
|---|---|
DigiKey Part Number | 505-LT1636HS8#TRPBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT1636HS8#TRPBF |
Description | IC OPAMP GP 1 CIRCUIT 8SO |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1636HS8#TRPBF Models |
Category | Voltage - Input Offset 100 µV |
Mfr | Current - Supply 50µA |
Series | Current - Output / Channel 30 mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 44 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Slew Rate 0.075V/µs | Supplier Device Package 8-SO |
Gain Bandwidth Product 220 kHz | Base Product Number |
Current - Input Bias 4 nA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | Fr.3.35569 | Fr.8,389.23 |
| Unit Price without VAT: | Fr.3.35569 |
|---|---|
| Unit Price with VAT: | Fr.3.62750 |

