


LT1641IS8#PBF | |
|---|---|
DigiKey Part Number | LT1641IS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1641IS8#PBF |
Description | IC HOT SWAP CTRLR GP 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller 1 Channel General Purpose 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1641IS8#PBF Models |
Category | Programmable Features Current Limit, Fault Timeout, OVP, Slew Rate, UVLO |
Manufacturer Analog Devices Inc. | Voltage - Supply 9V ~ 80V |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply 2 mA |
Type Hot Swap Controller | Mounting Type Surface Mount |
Number of Channels 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Internal Switch(s) No | Supplier Device Package 8-SO |
Applications General Purpose | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.7.88000 | Fr.7.88 |
| 10 | Fr.6.13900 | Fr.61.39 |
| 25 | Fr.5.70600 | Fr.142.65 |
| 100 | Fr.5.22930 | Fr.522.93 |
| 300 | Fr.4.96347 | Fr.1,489.04 |
| 500 | Fr.4.86518 | Fr.2,432.59 |
| 1,000 | Fr.4.75248 | Fr.4,752.48 |
| Unit Price without VAT: | Fr.7.88000 |
|---|---|
| Unit Price with VAT: | Fr.8.51828 |

